text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6642US

1N6642US Series 75 V 300 mA Hermetically Sealed Switching Diode - D-5D

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6642US - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 0.3A
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$7,935.00
USD
Quantity
Unit Price
1,500+
$5.29
Product Variant Information section