Manufacturer Part #
BAS16HTWQ-13
BAS16HTWQ Series 100 V 200 mA Surface Mount Switching Diode Array - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAS16HTWQ-13 - Product Specification
Diodes Incorporated BAS16HTWQ-13 - Technical Attributes
Attributes Table
| Configuration: | Triple |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 0.25W |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
10,000
$0.0463
20,000
$0.0455
30,000
$0.045
40,000+
$0.0445
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount