text.skipToContent text.skipToNavigation

Référence fabricant

BAS16XV2T1G

BAS16XV2 75 V 200 mA Surface Mount Switching Diode - SOD-523

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi BAS16XV2T1G - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOD-523 (SC-79)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BAS16XV2 series switching diode is designed for high speed switching applications.

Key Features:

  • High-Speed Switching Applications
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Reflow Temperature: 260°C
  • Extremely Small SOD-523 Package

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAS1xx Family of Switching Diode

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
354 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
50,70 $
USD
Quantité
Prix unitaire
3 000
$0.0169
9 000
$0.0165
15 000
$0.0164
60 000
$0.0159
90 000+
$0.0155