Manufacturer Part #
LL4150GS18
LL4150 Series Single 50 V 300 mA Surface Mount Switching Diode - MINI MELF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay LL4150GS18 - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 100nA |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Diode Capacitance-Max: | 2.5pF |
| Average Forward Current-Max: | 600mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +175°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0167
20,000
$0.0165
30,000
$0.0163
50,000
$0.0161
100,000+
$0.0158
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel