Manufacturer Part #
MMBD4448HTC-7-F
MMBD4448HTC Series Dual 80 V Surface Mount Switching Diode - SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMBD4448HTC-7-F - Product Specification
Diodes Incorporated MMBD4448HTC-7-F - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 0.15W |
| Diode Capacitance-Max: | 3.5pF |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0333
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0317
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount