Manufacturer Part #
MMBD6050LT3G
MMBD6050LT1G Series 70 V 200 mA 225 mW SMT Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBD6050LT3G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
10,000
$0.0188
20,000
$0.0185
30,000
$0.0184
40,000
$0.0182
50,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount