Manufacturer Part #
BYW51-200G
BYW Series 8 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220AB-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BYW51-200G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 970mV |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.505
200
$0.49
750
$0.475
1,250
$0.47
2,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount