text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP60-12A

DSEP Series 1200 Vrrm 60 A 2.66 Vf Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP60-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 650µA
Forward Voltage: 2.66V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 30pF
Reverse Recovery Time-Max: 40ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$159.00
USD
Quantity
Unit Price
30
$5.30
60
$5.27
120
$5.24
150
$5.23
450+
$5.18
Product Variant Information section