text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR410RLG

MUR Series 4 A 100 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUR410RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.89V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications
The MUR410RLG is a part of MUR series power rectifier. It has a storage temperature ranging from -65°C to +175°C and its available in CASE 267 package.

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Features:

  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 Volts
  • Mechanical Characteristics:
    • Case: Epoxy, Molded
    • Weight: 1.1 gram (approximately)
    • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
    • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
    • Shipped in plastic bags, 5,000 per bag
    • Available Tape and Reeled, 1500 per reel, by adding a RLG suffix to the part number
    • Polarity: Cathode indicated by Polarity Band
    • Marking: MUR405, MUR410, MUR415, MUR420, MUR440, MUR460
    • Pb-Free Packages are Available
    • MUR460 available in Fan Fold Ammo Pak, by adding a FFG suffix to the part number
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
28 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,500
$0.215
3,000
$0.21
7,500+
$0.205
Product Variant Information section