text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA140T3G

MURA Series 1 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MURA140T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Configuration: Single
Reverse Recovery Time-Max: 65ns
Thermal Resistance: 216°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The MURA140T3 series Surface Mount Ultrafast Power Rectifiers are Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.8 V Max @ 1.0 A, TJ = 150°C)
  • Pb-Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 70 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead
  • ESD Protection:
    • Human Body Model > 4000 V (Class 3)
    • Machine Model > 400 V (Class C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,190.00
USD
Quantity
Unit Price
5,000
$0.121
10,000
$0.119
15,000+
$0.118
Product Variant Information section