Manufacturer Part #
STTH806DTI
STTH Series Tandem 600 V Through Hole Hyperfast Boost Diode - TO-220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
STMicroelectronics STTH806DTI - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 3.6V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 14A |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 30ns |
| Thermal Resistance: | 2.6°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole