text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5230B-TR

1N5230B Series 500 mW 4.7 V 5 % Tolerance Through Hole Zener Diode -DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5230B-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 4.7V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0173
30,000
$0.0171
50,000
$0.0169
100,000+
$0.0165
Product Variant Information section