Manufacturer Part #
1N5236B-TAP
1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Ammo Pack Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N5236B-TAP - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 7.5V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0212
20,000
$0.0209
30,000
$0.0207
40,000
$0.0206
50,000+
$0.0202
Product Variant Information section
Available Packaging
Package Qty:
10000 per Ammo Pack
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole