text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5337BG

1N5337B Series 5 W 1 A 4.7 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi 1N5337BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Working Voltage-Nom: 4.7V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,596
USA:
3,596
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.143
200
$0.14
750
$0.137
2,000
$0.134
7,500+
$0.129
Product Variant Information section