Manufacturer Part #
1N5374BRLG
1N5374B Series 5 W 1 A 75 V Axial Zener Voltage Regulator Diode - CASE-017AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:CASE 017AA Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N5374BRLG - Technical Attributes
Attributes Table
| Power Dissipation: | 5W |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 500nA |
| Working Voltage-Nom: | 75V |
| Package Style: | CASE 017AA |
| Mounting Method: | Through Hole |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5333B series is a complete series of 5 Watt Zener diodes in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions. The 1N5333B series has a breakdown voltage range of 3.3 V to 200 V.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.139
8,000
$0.137
12,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
CASE 017AA
Mounting Method:
Through Hole