text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5937BRLG

1N5913B series 3 W 33 V Zener Voltage Regulators

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5937BRLG - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 33V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$919.20
USD
Quantity
Unit Price
6,000
$0.0779
12,000
$0.0766
18,000
$0.0758
24,000+
$0.0748
Product Variant Information section