text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5948BRLG

1N5948B series 3 W 91 V Zener Voltage Regulators

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5948BRLG - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 91V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.40
USD
Quantity
Unit Price
6,000
$0.0652
12,000
$0.0642
18,000
$0.0635
24,000
$0.0631
30,000+
$0.0617
Product Variant Information section