text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5953BG

1N5953BG Series 150 V 200 mA 1 W Axial Lead Through Hole Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5953BG - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 150V
Package Style:  CASE 59
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,000
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$824.00
USD
Quantity
Unit Price
2,000
$0.105
4,000
$0.104
6,000
$0.103
10,000+
$0.101
Product Variant Information section