Manufacturer Part #
BZG03C110-M3-08
BZG03C-M-Series 110 V ±5.45 % 1.25 W Surface Mount Zener Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZG03C110-M3-08 - Product Specification
Vishay BZG03C110-M3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 1.25W |
| Forward (Drive) Current: | 0.5A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 80Ω |
| Operating Temp Range: | 150°C |
| Configuration: | Single |
| Dimension: | L 5.5mm x W 2.8mm |
| Working Voltage-Nom: | 110V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.103
3,000
$0.101
4,500
$0.10
7,500
$0.0987
15,000+
$0.0959
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount