Manufacturer Part #
BZX55C5V1-TR
BZX55 Series 500 mW 5.4 V Through Hole Small Signal Zener Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZX55C5V1-TR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Working Voltage-Nom: | 5.1V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0166
20,000
$0.0164
30,000
$0.0162
50,000
$0.016
100,000+
$0.0156
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole