text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B10-7-F

BZX84B10 Series 10 V ±2% 350 mW Surface Mount Precision Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZX84B10-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.2µA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
81,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.0319
12,000
$0.0317
30,000
$0.031
45,000+
$0.0304
Product Variant Information section