text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V3S-7-F

BZX84C3V3S Series 200 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZX84C3V3S-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range - 2.4 V to 39 V. 

The BZX84C3V3S-7-F is a lead, Halogen and Antimony free, RoHS Compliant “Green” Device.   

This Zener diode is designed to provide voltage regulation with a minimum working voltage of 3.3 volts and 6.06% tolerance. 

The BZX84C3V3S-7-F also provides total power dissipation of 350mW

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
3,000
$0.061
6,000
$0.0599
9,000
$0.0593
12,000
$0.0589
15,000+
$0.0575
Product Variant Information section