Manufacturer Part #
DDZ9V1CSF-7
DDZ9V1CSF Series 9.07 V 500 mW ±3 % Surface Mount Zener Diode - SOD-323F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DDZ9V1CSF-7 - Product Specification
Diodes Incorporated DDZ9V1CSF-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 7.5µA |
| Impedance: | 30Ω |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 9.07V |
| No of Terminals: | 2 |
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0328
9,000
$0.0319
12,000
$0.0317
30,000
$0.031
45,000+
$0.0304
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount