Manufacturer Part #
DZ23C36-7-F
DZ23C36 Series 36 V 300 mW Dual Zener Diode Surface Mount - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DZ23C36-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 36V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0496
6,000
$0.0487
9,000
$0.0483
15,000
$0.0477
30,000+
$0.0464
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount