Manufacturer Part #
MM3Z3V3T1G
MM3Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
onsemi MM3Z3V3T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 3.3V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78,000
USA:
78,000
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount