text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z3V9ST1G

MM3Z Series 4.16 V ±3 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi MM3Z3V9ST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 3%
Impedance: 90Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Capacitance: 450pF
Configuration: Single
Height - Max: 1mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 4.16V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.40
USD
Quantity
Unit Price
3,000
$0.021
9,000
$0.0205
15,000
$0.0202
45,000
$0.0198
75,000+
$0.0193
Product Variant Information section