Manufacturer Part #
MM5Z3V3T1G
MM5Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
onsemi MM5Z3V3T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 3.3V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The MM5Z3V3T1G is a device which is designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium.This series of Zener diodes is packaged in a SOD−523 surface mount package.
They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range − 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions:0.047″ x 0.032″ (1.20 mm x 0.80 mm)
- Low Body Height: 0.028″ (0.7 mm)
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb−Free Packages are Available
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount