text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5260BLT1G

MMBZ5260BL Series 225 mW 10 mA 43 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBZ5260BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 43V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBZ5260BLT1G is a part of MMBZ52XX series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-3 package.

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features:

  • 225 mW Rating on FR-4 or FR-5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum case temperature for soldering purposes: 260C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL94 V-0
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
45 Weeks
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$969.00
USD
Quantity
Unit Price
3,000
$0.0202
9,000
$0.0197
15,000
$0.0195
45,000
$0.019
75,000+
$0.0186
Product Variant Information section