Manufacturer Part #
MMSZ5230B-E3-08
MMSZ5230B Series 4.7 V ±5% 500 mW Small Signal Zener Diodes - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MMSZ5230B-E3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 19Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Height - Max: | 1.35mm |
| Dimension: | L 2.85mm x W 1.7mm |
| Working Voltage-Nom: | 4.7V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0198
9,000
$0.0194
15,000
$0.0191
45,000
$0.0187
75,000+
$0.0183
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount