Manufacturer Part #
SZMMSZ5242BT1G
MMSZ5242BT1 Series 500 mW 10 mA 12 V Automotive Diode Zener - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
onsemi SZMMSZ5242BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0623
6,000
$0.0612
9,000
$0.0606
12,000
$0.0602
15,000+
$0.0588
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount