text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-16-7-F

BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Diodes Incorporated BC817-16-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 310mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC817-16-7-F is a part of BC817-16 Series NPN 45 V 310 mW Small Signal Surface Mount Transistor available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Ideally Suited for Automated Insertion
  • Epitaxial Planar Die Construction
  • For Switching, AF Driver and Amplifier Applications
  • Complementary PNP Types Available (BC807)
  • Power Dissipation is 310 mW
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Thermal Resistance, Junction to Substrate Backside is 320 °C/W
  • Thermal Resistance, Junction to Ambient Air is 403 °C/W

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section