Manufacturer Part #
BC846BPDW1T1G
BC846 Series 65 V 100 mA SMT NPN/PNP Complementary Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
onsemi BC846BPDW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 250mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC846BPDW1T1G is a Dual General Purpose Transistor, available in a SOT-363 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0208
45,000
$0.0203
75,000+
$0.0199
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0204 / Stock: 0 Qty: 30,000+$0.0204 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0216 / Stock: 27,000 Qty: 3,000+$0.0216 Stock: 27,000
- Reel Qty: 30,000+ / Unit Price: $0.0204 / Stock: 0 Qty: 30,000+$0.0204 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount