Manufacturer Part #
BC856BDW1T1G
Dual PNP 65 V 100 mA SMT General Purpose Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1849 | ||||||||||
Product Specification Section
onsemi BC856BDW1T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 380mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 0.65V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 220 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Dual |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
559
USA:
559
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$0.174
15
$0.128
75
$0.101
300
$0.0774
1,500+
$0.0501
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0228 / Stock: 0 Qty: 30,000+$0.0228 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0241 / Stock: 270,000 Qty: 3,000+$0.0241 Stock: 270,000
- Reel Qty: 30,000+ / Unit Price: $0.0228 / Stock: 0 Qty: 30,000+$0.0228 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0241 / Stock: 117,000 Qty: 3,000+$0.0241 Stock: 117,000
Package Qty:
3000 per
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount