Manufacturer Part #
BC856BM3T5G
BC Series PNP 640 mW 65 V 100 mA SMT General Purpose Transistor - SOT-723
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi BC856BM3T5G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 640mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 0.65V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 220 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
8,000
$0.0288
16,000
$0.0284
24,000
$0.0281
32,000
$0.0279
40,000+
$0.0273
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount