
Manufacturer Part #
BC857B,215
BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC857B,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC857B,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0083
12,000
$0.008
30,000
$0.0078
75,000
$0.0076
120,000+
$0.0073
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount