Manufacturer Part #
BCX51,115
BCX51 Series 45 V 1 A 1.35 W SMT PNP Medium Power Transistor - SOT-89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Nexperia BCX51,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.35W |
| DC Current Gain-Min: | 63 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCX51,115 is a part of BCX51 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-89-3 package.
Features:
- High current
- Two current gain selections
- High power dissipation capability
Applications:
- Linear voltage regulators
- High-side switches
- MOSFET drivers
- Amplifiers
View the complete BCX51 series of bipolar transistors
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.19
4,000
$0.188
5,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount