text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS5220V-7

DSS5220V Series 20 V 2 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS5220V-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 155
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.50
USD
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section