text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT455TA

FMMT455 Series NPN 140 V 1 A 500 mW High Performance Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated FMMT455TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 140V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
15,000+
$0.132
Product Variant Information section