text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP2907ATA

KSP2907 Series 60 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
onsemi KSP2907ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
42 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$110.00
USD
Quantity
Unit Price
2,000
$0.055
6,000
$0.0535
8,000
$0.0532
20,000
$0.052
30,000+
$0.0508
Product Variant Information section