Manufacturer Part #
MJD42CT4G
MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD42CT4G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.245
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount