Manufacturer Part #
MJD44H11RLG
MJD44H11 Series 80 V 8 A Surface Mount Complementary Power Transistor - DPAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
onsemi MJD44H11RLG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,800+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount