text.skipToContent text.skipToNavigation

Manufacturer Part #

MJH11017G

MJH Series 150 V 15 A Complementary Darlington Silicon Power Transistor - TO-218

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi MJH11017G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 150V
Collector Current Max: 15A
DC Current Gain-Min: 400
Package Style:  TO-218 (SOT-93)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
360
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$758.70
USD
Quantity
Unit Price
30
$2.87
90
$2.83
150
$2.81
300
$2.78
600+
$2.74
Product Variant Information section