Manufacturer Part #
MJH11020G
MJH Series 200 V 15 A Complementary Darlington Silicon Power Transistor - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
onsemi MJH11020G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 200V |
| Collector Current Max: | 15A |
| DC Current Gain-Min: | 400 |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11017, MJH11019, MJH11021 (PNP); MJH11018, MJH11020, MJH11022 (NPN) are complementary devices.
Features:
- High DC Current Gain @ 10 Adc
- hFE = 400 Min (All Types)
- Collector-Emitter Sustaining Voltage
- VCEO(sus) = 150 Vdc (Min) MJH11018, 17
- VCEO(sus) = 200 Vdc (Min) - MJH11020, 19
- VCEO(sus) = 250 Vdc (Min) - MJH11022, 21
- Low Collector-Emitter Saturation Voltage
- VCE(sat) = 1.2 V (Typ) @ IC = 5.0 A
- VCE(sat) = 1.8 V (Typ) @ IC = 10 A
- Monolithic Construction
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10
$4.05
25
$4.00
50
$3.96
150
$3.90
300+
$3.81
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount