Manufacturer Part #
MJL21196G
MJL Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-264
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-264 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJL21196G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 16A |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-264 |
| Mounting Method: | Flange Mount |
Features & Applications
The MJL21195 and MJL21196 Bipolar Complementary Audio Power Transistors utilize Perforated Emitter technology and are specifically designed for high power audio output, disk head positioners and linear applications.
Features:
- Total Harmonic Distortion Characterized
- High DC Current Gain - hFE = 25 Min @ IC = 8 Adc
- Excellent Gain Linearity
- High SOA: 2.25 A, 80 V, 1 Second
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
25
$3.69
75
$3.63
125
$3.60
250
$3.57
500+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-264
Mounting Method:
Flange Mount