Manufacturer Part #
MJW18020G
MJW18020 Series 450 V 30 A 250 W NPN Silicon Power Transistor - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
onsemi MJW18020G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 450V |
| Collector Current Max: | 30A |
| Power Dissipation-Tot: | 250W |
| DC Current Gain-Min: | 5.5 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$5.31
60
$5.28
120
$5.25
150
$5.24
450+
$5.19
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole