text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222AWT1G

MMBT Series 40 V 600 mA 150 mW SMT General Purpose Transistor - SC-70-3

Product Specification Section
onsemi MMBT2222AWT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MMBT2222AWT1G is a NPN Silicon General Purpose Transistor,designed for general purpose amplifier  applications.

It is housed in the SC-70 package, which is designed for low power surface mount applications.

Features:

  • Low rDS(on) provides higher efficiency and extends battery life
  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Global Stock:
189,000
USA:
189,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.10
USD
Quantity
Unit Price
3,000
$0.0157
9,000
$0.0153
15,000
$0.0152
60,000
$0.0147
90,000+
$0.0144