text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4403-TP

MMBT4403 Series 40 V 600 mA Surface Mount PNP General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Micro Commercial Components MMBT4403-TP - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 20
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,006,000
USA:
3,006,000
12,936,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
3,000
$0.0093
12,000
$0.009
30,000
$0.0088
75,000
$0.0085
120,000+
$0.0082
Product Variant Information section