Manufacturer Part #
MMBT6429LT1G
MMBT Series 45 V 200 mA Surface Mount NPN Silicon Amplifier Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1826 | ||||||||||
Product Specification Section
onsemi MMBT6429LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT6429LT1G is a part of MMBT6429L series NPN amplifier transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
This NPN Bipolar transistor is designed for high gain, low noise general purpose amplifier applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Collector −Emitter Voltage: 45 Vdc
- Collector −Base Voltage: 55 Vdc
- Emitter−Base Voltage: 6 Vdc
- Collector Current − Continuous: 200 mADC
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
1,430
USA:
1,430
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
1
$0.163
15
$0.119
75
$0.0936
300
$0.0714
1,500+
$0.0457
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount