Manufacturer Part #
NSBC114EPDXV6T1G
NSBC114EPDXV6T1G Series 50 V 100 mA NPN and PNP Silicon Surface Mount Transistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSBC114EPDXV6T1G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 500mW |
| DC Current Gain-Min: | 35 |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
4,000
$0.0745
8,000
$0.0733
12,000
$0.0725
16,000
$0.072
20,000+
$0.0704
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount