text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS12100UW3TCG

NSS Series PNP 740 mW 12 V 1 A Surface Mount Switching Transistor - WDFN-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS12100UW3TCG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 12V
Collector Current Max: 1A
Power Dissipation-Tot: 740mW
Collector - Base Voltage: 12V
Collector - Emitter Saturation Voltage: 0.44V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 75
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 90ns
Fall Time: 100ns
Noise Figure: 5dB
Input Capacitance: 40pF
Package Style:  WDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,098.00
USD
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
9,000+
$0.18
Product Variant Information section